
CY8CPROTO-062S2-43439 | |
|---|---|
DigiKey Part Number | 448-CY8CPROTO-062S2-43439-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPROTO-062S2-43439 |
Description | ULTRA-LOW-POWER AND SECURED MCU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CYW43439 PSOC™ 6 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CYW43439 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $526.83000 | $526.83 |




