
CY8CKIT-148-COIL | |
---|---|
DigiKey Part Number | 448-CY8CKIT-148-COIL-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-148-COIL |
Description | INDUCTIVE SENSING EVAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $285.65000 | $285.65 |