
CY8CMBR2010-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CY8CMBR2010-24LQXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8CMBR2010-24LQXIT |
Description | IC MBR 10 BUTTON 10 LED 32QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 10 | |
LED Driver Channels | Up to 10 | |
Interface | - | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 3.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

