

CY8CKIT-048 | |
---|---|
DigiKey Part Number | 448-CY8CKIT-048-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-048 |
Description | EVAL BOARD FOR CY8C4A45LQI-483 |
Customer Reference | |
Detailed Description | CY8C4A45LQI-483 PSOC™ Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | CY8C4A45LQI-483 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |