
CY8C6347LQI-BLD52T | |
|---|---|
DigiKey Part Number | 448-CY8C6347LQI-BLD52TTR-ND - Tape & Reel (TR) 448-CY8C6347LQI-BLD52TCT-ND - Cut Tape (CT) 448-CY8C6347LQI-BLD52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C6347LQI-BLD52T |
Description | IC MCU 32BIT 1MB FLASH 68QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 288K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 100MHz, 150MHz | Supplier Device Package 68-QFN (8x8) |
Connectivity FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 68-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.05000 | $94.05 |
| 10 | $73.64000 | $736.40 |
| 25 | $68.52800 | $1,713.20 |
| 100 | $62.91010 | $6,291.01 |
| 250 | $61.64284 | $15,410.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $56.19737 | $112,394.74 |


