CY8C6136BZI-F34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6016BZI-F04

DigiKey Part Number
448-CY8C6016BZI-F04-ND
Manufacturer
Manufacturer Product Number
CY8C6016BZI-F04
Description
IC MCU 32BIT 512KB FLASH 124BGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 PSOC™ 6 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 124-VFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
104
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 8x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
124-VFBGA (9x9)
Package / Case
124-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 920 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

920In Stock
Ships from Flip Electronics