
CY8C4724FNI-S402T | |
---|---|
DigiKey Part Number | 448-CY8C4724FNI-S402TTR-ND - Tape & Reel (TR) 448-CY8C4724FNI-S402TCT-ND - Cut Tape (CT) 448-CY8C4724FNI-S402TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4724FNI-S402T |
Description | IC MCU 32BIT 16KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4700S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 25-WLCSP (2.02x1.93) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.02x1.93) | |
Package / Case | 25-XFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.47000 | $36.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $20.16569 | $40,331.38 |