
CY8C4248LQI-BL573 | |
---|---|
DigiKey Part Number | 448-CY8C4248LQI-BL573-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4248LQI-BL573 |
Description | IC MCU 32BIT 256KB FLASH 56QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4248LQI-BL573 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Bluetooth, Brown-out Detect/Reset, DMA LVD, POR, PWM, SmartCard, SmartSense, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (7x7) | |
Package / Case | 56-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.94000 | $48.94 |
10 | $37.73000 | $377.30 |
25 | $34.92640 | $873.16 |
100 | $31.84470 | $3,184.47 |
260 | $30.58596 | $7,952.35 |