
CYBL10563-68FNXIT | |
---|---|
DigiKey Part Number | CYBL10563-68FNXITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYBL10563-68FNXIT |
Description | IC RF TXRX+MCU BLE 68WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 68-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -89dBm | |
Memory Size | 128kB Flash, 16kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 36 | |
Voltage - Supply | 1.9V ~ 5.5V | |
Current - Receiving | 16.4mA | |
Current - Transmitting | 15.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-UFBGA, WLCSP | |
Supplier Device Package | 68-WLCSP (3.52x3.91) |