
CY8C4247FNI-BL493T | |
---|---|
DigiKey Part Number | 448-CY8C4247FNI-BL493TTR-ND - Tape & Reel (TR) 448-CY8C4247FNI-BL493TCT-ND - Cut Tape (CT) 448-CY8C4247FNI-BL493TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4247FNI-BL493T |
Description | IC MCU 32BIT 128KB FLASH 68WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 68-WLCSP (3.52x3.91) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Bluetooth, Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartCard, SmartSense, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-WLCSP (3.52x3.91) | |
Package / Case | 68-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.82000 | $68.82 |
10 | $53.37600 | $533.76 |
25 | $49.51720 | $1,237.93 |
100 | $45.27020 | $4,527.02 |
250 | $43.24564 | $10,811.41 |
500 | $42.02552 | $21,012.76 |
1,000 | $41.02154 | $41,021.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $40.19521 | $80,390.42 |