CY8C4025LQAS411XQLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4045LQS-S411

DigiKey Part Number
448-CY8C4045LQS-S411-ND
Manufacturer
Manufacturer Product Number
CY8C4045LQS-S411
Description
IC MCU 32BIT 32KB FLASH 24QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4045LQS-S411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x10b SAR; D/A 2x7b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
24-QFN (4x4)
Package / Case
24-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$50.25000$50.25
10$38.52600$385.26
25$35.60280$890.07
100$32.38990$3,238.99
490$29.96043$14,680.61
980$29.19656$28,612.63
1,470$28.81397$42,356.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.