
CY8C4146LQE-S423T | |
---|---|
DigiKey Part Number | 448-CY8C4146LQE-S423TTR-ND - Tape & Reel (TR) 448-CY8C4146LQE-S423TCT-ND - Cut Tape (CT) 448-CY8C4146LQE-S423TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4146LQE-S423T |
Description | IC MCU 32BIT 64KB FLASH 40UFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b, 12x12b SAR; D/A 2x7b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.02000 | $60.02 |
10 | $46.35100 | $463.51 |
25 | $42.92720 | $1,073.18 |
100 | $39.16560 | $3,916.56 |
250 | $37.37188 | $9,342.97 |
500 | $36.29048 | $18,145.24 |
1,000 | $35.40074 | $35,400.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $34.46170 | $86,154.25 |