
CY8C4127LQI-BL473T | |
---|---|
DigiKey Part Number | 448-CY8C4127LQI-BL473TTR-ND - Tape & Reel (TR) 448-CY8C4127LQI-BL473TCT-ND - Cut Tape (CT) 448-CY8C4127LQI-BL473TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4127LQI-BL473T |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 8Mbps | |
Power - Output | 3dBm | |
Sensitivity | -91dBm | |
Memory Size | 128kB Flash, 8kB ROM, 16kB SRAM | |
Serial Interfaces | GPIO, HCI, I2C, PWM, SPI, UART, USB | |
GPIO | 36 | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Receiving | 16.4mA ~ 21.5mA | |
Current - Transmitting | 12.5mA ~ 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.10000 | $46.10 |
10 | $35.23300 | $352.33 |
25 | $32.52640 | $813.16 |
100 | $29.54960 | $2,954.96 |
250 | $28.13040 | $7,032.60 |
500 | $27.27492 | $13,637.46 |
1,000 | $26.57100 | $26,571.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $25.99176 | $51,983.52 |