
CY8C6336LQI-BLF42 | |
---|---|
DigiKey Part Number | 448-CY8C6336LQI-BLF42-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6336LQI-BLF42 |
Description | IC MCU 32BIT 512KB FLASH 68QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,600 | $42.61954 | $110,810.80 |