
CY8C4127FNI-BL483T | |
|---|---|
DigiKey Part Number | CY8C4127FNI-BL483TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4127FNI-BL483T |
Description | IC RF TXRX+MCU BLE 68WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 68-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4127FNI-BL483T Models |
Category | Sensitivity -92dBm |
Mfr | Memory Size 128kB Flash, 16kB SRAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 36 |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 16.4mA ~ 18.7mA |
Type TxRx + MCU | Current - Transmitting 16.5mA ~ 20mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 68-UFBGA, WLCSP |
Frequency | Supplier Device Package 68-WLCSP (3.52x3.91) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $28.60630 | $57,212.60 |

