
CY8C4125AXI-483T | |
|---|---|
DigiKey Part Number | 448-CY8C4125AXI-483TTR-ND - Tape & Reel (TR) 448-CY8C4125AXI-483TCT-ND - Cut Tape (CT) 448-CY8C4125AXI-483TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4125AXI-483T |
Description | IC MCU 32BIT 32KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.91000 | $36.91 |
| 10 | $28.00200 | $280.02 |
| 25 | $25.76600 | $644.15 |
| 100 | $23.31040 | $2,331.04 |
| 250 | $22.13852 | $5,534.63 |
| 500 | $21.88728 | $10,943.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $20.56033 | $30,840.49 |
| 3,000 | $20.13358 | $60,400.74 |

