ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4025LQS-S411T

DigiKey Part Number
448-CY8C4025LQS-S411TTR-ND - Tape & Reel (TR)
448-CY8C4025LQS-S411TCT-ND - Cut Tape (CT)
448-CY8C4025LQS-S411TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4025LQS-S411T
Description
IC MCU 32BIT 32KB FLASH 24UFQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x10b; D/A 1x7/1x8b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Supplier Device Package
24-QFN (4x4)
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Package / Case
24-UFQFN Exposed Pad
Number of I/O
19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.35000$41.35
10$31.45500$314.55
25$28.98920$724.73
100$26.27260$2,627.26
250$24.97792$6,244.48
500$24.80558$12,402.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$22.87724$57,193.10
Manufacturers Standard Package