
CY8C4025LQI-S411T | |
|---|---|
DigiKey Part Number | 448-CY8C4025LQI-S411TTR-ND - Tape & Reel (TR) 448-CY8C4025LQI-S411TCT-ND - Cut Tape (CT) 448-CY8C4025LQI-S411TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4025LQI-S411T |
Description | IC MCU 32BIT 32KB FLASH 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $17.69300 | $176.93 |
| 25 | $16.18640 | $404.66 |
| 100 | $14.53070 | $1,453.07 |
| 250 | $13.74240 | $3,435.60 |
| 500 | $13.33362 | $6,666.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.46268 | $31,156.70 |
| 5,000 | $12.21378 | $61,068.90 |

