
CY8C4025LQI-S402T | |
|---|---|
DigiKey Part Number | 448-CY8C4025LQI-S402TTR-ND - Tape & Reel (TR) 448-CY8C4025LQI-S402TCT-ND - Cut Tape (CT) 448-CY8C4025LQI-S402TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4025LQI-S402T |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $15.52200 | $155.22 |
| 25 | $14.17720 | $354.43 |
| 100 | $12.69890 | $1,269.89 |
| 250 | $11.99484 | $2,998.71 |
| 500 | $11.57258 | $5,786.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.85205 | $27,130.12 |
| 5,000 | $10.62976 | $53,148.80 |
| 7,500 | $10.51842 | $78,888.15 |

