
CY8C4025LQA-S411 | |
|---|---|
DigiKey Part Number | 448-CY8C4025LQA-S411-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4025LQA-S411 |
Description | IC MCU 32BIT 32KB FLASH 40QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4025LQA-S411 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x10b; D/A 1x7/8b |
Part Status Discontinued at DigiKey | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 24MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 24-QFN (4x4) |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Package / Case 24-UFQFN Exposed Pad |
Number of I/O 19 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.50000 | $36.50 |
| 10 | $27.69000 | $276.90 |
| 25 | $25.49320 | $637.33 |
| 100 | $23.07200 | $2,307.20 |
| 490 | $22.70778 | $11,126.81 |

