
CY8C4025FNI-T412T | |
|---|---|
DigiKey Part Number | 448-CY8C4025FNI-T412TTR-ND - Tape & Reel (TR) 448-CY8C4025FNI-T412TCT-ND - Cut Tape (CT) 448-CY8C4025FNI-T412TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4025FNI-T412T |
Description | IC MCU 32BIT 32KB FLASH 25XFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (1.96x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4025FNI-T412T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, Microwire, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (1.96x2.05) | |
Package / Case | 25-XFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $18.73700 | $187.37 |
| 25 | $17.15680 | $428.92 |
| 100 | $15.41700 | $1,541.70 |
| 250 | $14.58824 | $3,647.06 |
| 500 | $14.18900 | $7,094.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $12.98191 | $64,909.55 |

