ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (2.02x1.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4025FNI-S402T

DigiKey Part Number
448-CY8C4025FNI-S402TTR-ND - Tape & Reel (TR)
448-CY8C4025FNI-S402TCT-ND - Cut Tape (CT)
448-CY8C4025FNI-S402TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4025FNI-S402T
Description
IC MCU 32BIT 32KB FLASH 25WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (2.02x1.93)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4025FNI-S402T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
25-WLCSP (2.02x1.93)
Package / Case
25-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.72000$20.72
10$15.36600$153.66
25$14.03240$350.81
100$12.56820$1,256.82
250$11.86988$2,967.47
500$11.44894$5,724.47
1,000$11.44679$11,446.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.81744$21,634.88
4,000$10.58282$42,331.28
6,000$10.46529$62,791.74
Manufacturers Standard Package