CY8C20424-12LQXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4024LQI-S412

DigiKey Part Number
448-CY8C4024LQI-S412-ND
Manufacturer
Manufacturer Product Number
CY8C4024LQI-S412
Description
IC MCU 32BIT 16KB FLASH 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit Single-Core 24MHz 16KB (16K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit Single-Core
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
In-Stock: 11,380
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.20000$20.20
10$15.06700$150.67
25$13.79440$344.86
100$12.39290$1,239.29
490$11.39284$5,582.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.