CY8C4014LQI-421T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4014LQI-421T

DigiKey Part Number
448-CY8C4014LQI-421TTR-ND - Tape & Reel (TR)
448-CY8C4014LQI-421TCT-ND - Cut Tape (CT)
448-CY8C4014LQI-421TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4014LQI-421T
Description
IC MCU 32BIT 16KB FLASH 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
16MHz
Connectivity
I2C
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
D/A 1x7b, 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,184
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.51000$19.51
10$14.48800$144.88
25$13.23040$330.76
100$11.84670$1,184.67
250$11.18664$2,796.66
500$10.78870$5,394.35
1,000$10.46106$10,461.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.15810$22,895.25
Manufacturers Standard Package