
CY8C3866LTI-068T | |
|---|---|
DigiKey Part Number | 448-CY8C3866LTI-068TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C3866LTI-068T |
Description | IC MCU 8BIT 64KB FLASH 48QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3866LTI-068T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 67MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x20b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $110.00096 | $220,001.92 |


