
CY8C3245PVI-134 | |
|---|---|
DigiKey Part Number | 448-CY8C3245PVI-134-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3245PVI-134 |
Description | IC MCU 8BIT 32KB FLASH 48SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3245PVI-134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | CapSense, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.23000 | $75.23 |
| 10 | $58.44700 | $584.47 |
| 30 | $53.53567 | $1,606.07 |
| 120 | $49.15358 | $5,898.43 |
| 270 | $47.27789 | $12,765.03 |
| 510 | $46.07845 | $23,500.01 |
| 1,020 | $44.99337 | $45,893.24 |



