



CY8C24123A-24SXI | |
|---|---|
DigiKey Part Number | CY8C24123A-24SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C24123A-24SXI |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24123A-24SXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.25V | |
Data Converters | A/D 4x14b; D/A 2x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.02000 | $35.02 |
| 10 | $26.50600 | $265.06 |
| 97 | $22.07093 | $2,140.88 |
| 194 | $21.19242 | $4,111.33 |
| 291 | $20.75237 | $6,038.94 |
| 582 | $20.10722 | $11,702.40 |
| 1,067 | $19.63713 | $20,952.82 |
| 2,522 | $19.09351 | $48,153.83 |



