28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-TSSOP

CY8C21534-24PVXI

DigiKey Part Number
448-CY8C21534-24PVXI-ND
Manufacturer
Manufacturer Product Number
CY8C21534-24PVXI
Description
IC MCU 8BIT 8KB FLASH 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C21534-24PVXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
A/D 28x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$43.96000$43.96
10$33.78400$337.84
47$29.81745$1,401.42
141$27.88369$3,931.60
282$27.16560$7,660.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.