
CY8C21323-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CY8C21323-24LQXITTR-ND - Tape & Reel (TR) 448-CY8C21323-24LQXITCT-ND - Cut Tape (CT) 448-CY8C21323-24LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C21323-24LQXIT |
Description | IC MCU 8BIT 4KB FLASH 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.25V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.75000 | $36.75 |
| 10 | $27.85400 | $278.54 |
| 25 | $25.62800 | $640.70 |
| 100 | $23.18220 | $2,318.22 |
| 250 | $22.01620 | $5,504.05 |
| 500 | $21.76148 | $10,880.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.12396 | $50,309.90 |

