
CY7C68003-20FNXIT | |
---|---|
DigiKey Part Number | CY7C68003-20FNXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C68003-20FNXIT |
Description | IC TRANSCEIVER FULL 1/1 20WLCSP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 20-WLCSP (2.14x1.76) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.14x1.76) | |
Base Product Number |