


CY7C67300-100AXAT | |
---|---|
DigiKey Part Number | CY7C67300-100AXAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C67300-100AXAT |
Description | IC USB HOST/PERIPH CNTRL 100LQFP |
Customer Reference | |
Detailed Description | CY16 EZ-Host™ USB Host/Peripheral Controller Microcontroller IC ROM (8kB) 100-LQFP |
EDA/CAD Models | CY7C67300-100AXAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Host/Peripheral Controller | |
Core Processor | CY16 | |
Program Memory Type | ROM (8kB) | |
Controller Series | CY7C673xx | |
RAM Size | 16K x 8 | |
Interface | SPI Serial, USB, HPI | |
Number of I/O | 32 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |