USB Controller USB 2.0 I2C, SPI, UART Interface 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65219-40LQXIT

DigiKey Part Number
448-CY7C65219-40LQXITTR-ND - Tape & Reel (TR)
448-CY7C65219-40LQXITCT-ND - Cut Tape (CT)
448-CY7C65219-40LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C65219-40LQXIT
Description
USB FULL-SPEED PERIPHERALS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 I2C, SPI, UART Interface 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C, SPI, UART
Standards
USB 2.0
Voltage - Supply
1.71V, 3.15V, 4.5V ~ 3.45V, 5.5V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.62000$52.62
10$40.36800$403.68
25$37.30920$932.73
100$33.95150$3,395.15
250$32.75544$8,188.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.75394$74,384.85
Manufacturers Standard Package