
CY7C25682KV18-550BZXC | |
---|---|
DigiKey Part Number | CY7C25682KV18-550BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C25682KV18-550BZXC |
Description | IC SRAM 72MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II+ Memory IC 72Mbit Parallel 550 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, DDR II+ | |
Memory Size | ||
Memory Organization | 4M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 550 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
680 | $2,610.17762 | $1,774,920.78 |