CY7C199D-10VXIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C199D-10VXI

DigiKey Part Number
448-CY7C199D-10VXI-ND
Manufacturer
Manufacturer Product Number
CY7C199D-10VXI
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-SOJ
Datasheet
 Datasheet
EDA/CAD Models
CY7C199D-10VXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
Last Time Buy Date: 31/5/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$22.56000$22.56
10$21.03300$210.33
27$20.37259$550.06
54$19.90611$1,074.93
108$19.43972$2,099.49
270$18.82537$5,082.85
513$18.39795$9,438.15
1,026$17.94111$18,407.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.