165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1548KV18-400BZI

DigiKey Part Number
CY7C1548KV18-400BZI-ND
Manufacturer
Manufacturer Product Number
CY7C1548KV18-400BZI
Description
IC SRAM 72MBIT PARALLEL 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, DDR II+ Memory IC 72Mbit Parallel 400 MHz 165-FBGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, DDR II+
Memory Size
Memory Organization
4M x 18
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.