
CY7C1471BV25-133AXCT | |
|---|---|
DigiKey Part Number | CY7C1471BV25-133AXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1471BV25-133AXCT |
Description | IC SRAM 72MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |

