
CY7C1461KV33-133AXCT | |
|---|---|
DigiKey Part Number | 448-CY7C1461KV33-133AXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1461KV33-133AXCT |
Description | IC SRAM 36MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 1M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.5 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |

