USB Bridge, USB to ATA USB 2.0 ATA Interface 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C68320C-100AXAT

DigiKey Part Number
CY7C68320C-100AXAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C68320C-100AXAT
Description
IC USB 2.0 BRIDGE AT2LP 100LQFP
Customer Reference
Detailed Description
USB Bridge, USB to ATA USB 2.0 ATA Interface 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to ATA
Interface
ATA
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types