
CY7C1399BN-12VXI | |
---|---|
DigiKey Part Number | 448-CY7C1399BN-12VXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1399BN-12VXI |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1399BN-12VXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $22.71200 | $227.12 |
27 | $21.99333 | $593.82 |
54 | $21.48704 | $1,160.30 |
108 | $20.98213 | $2,266.07 |
270 | $20.31674 | $5,485.52 |
513 | $19.85444 | $10,185.33 |