CY7C1372KVE33-167AXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY7C1372KVE33-167AXI
100-TQFP

CY7C1361C-100AXE

DigiKey Part Number
CY7C1361C-100AXE-ND
Manufacturer
Manufacturer Product Number
CY7C1361C-100AXE
Description
IC SRAM 9MBIT PAR 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 100 MHz 8.5 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
8.5 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30/11/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$246.63000$246.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.