36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1049G-10VXIT

DigiKey Part Number
448-CY7C1049G-10VXITTR-ND - Tape & Reel (TR)
448-CY7C1049G-10VXITCT-ND - Cut Tape (CT)
448-CY7C1049G-10VXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C1049G-10VXIT
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.21000$37.21
10$34.63200$346.32
25$33.59960$839.99
50$32.81760$1,640.88
100$32.03570$3,203.57
250$31.00896$7,752.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.70410$12,852.05
1,000$25.05920$25,059.20
1,500$24.68651$37,029.76
2,500$24.56840$61,421.00
Manufacturers Standard Package