48-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-VFBGA
48-VFBGA Pkg

CY7C1041GN30-10BVJXI

DigiKey Part Number
448-CY7C1041GN30-10BVJXI-ND
Manufacturer
Manufacturer Product Number
CY7C1041GN30-10BVJXI
Description
IC SRAM 4MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,093
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$29.06000$29.06
10$27.06700$270.67
25$26.26320$656.58
50$25.65260$1,282.63
100$25.04340$2,504.34
480$23.67815$11,365.51
960$23.08527$22,161.86
1,440$22.74267$32,749.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.