
CY7C1041GN-10ZSXI | |
---|---|
DigiKey Part Number | CY7C1041GN-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041GN-10ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.28000 | $38.28 |
10 | $35.66900 | $356.69 |
25 | $34.61080 | $865.27 |
50 | $33.80220 | $1,690.11 |
135 | $32.64933 | $4,407.66 |
270 | $31.85081 | $8,599.72 |
540 | $31.05994 | $16,772.37 |
1,080 | $30.27966 | $32,702.03 |