


CY7C1041G30-10BVJXI | |
|---|---|
DigiKey Part Number | CY7C1041G30-10BVJXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10BVJXI |
Description | IC SRAM 4MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.24000 | $56.24 |
| 10 | $52.33800 | $523.38 |
| 25 | $50.76960 | $1,269.24 |
| 50 | $49.57560 | $2,478.78 |
| 100 | $48.38680 | $4,838.68 |
| 480 | $45.72969 | $21,950.25 |
| 960 | $44.57920 | $42,796.03 |
| 1,440 | $43.91485 | $63,237.38 |

