SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-FBGA (7x8.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1041CV33-10BAJXET

DigiKey Part Number
CY7C1041CV33-10BAJXET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1041CV33-10BAJXET
Description
IC SRAM 4MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-FBGA (7x8.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (7x8.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Alternate Purchasing Options

1,948In Stock
Purchasing Option