CY62187EV30LL-55BAXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62187EV30LL-55BAXIT

DigiKey Part Number
448-CY62187EV30LL-55BAXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62187EV30LL-55BAXIT
Description
IC SRAM 64MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Mbit Parallel 55 ns 48-FBGA (8x9.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.2V ~ 3.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8x9.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$477.36035$954,720.70
Manufacturers Standard Package