
CY62177EV18LL-70BAXI | |
---|---|
DigiKey Part Number | CY62177EV18LL-70BAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62177EV18LL-70BAXI |
Description | IC SRAM 32MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 70 ns 48-FBGA (8x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | CY62177EV18LL-70BAXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.65V ~ 2.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8x9.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.61000 | $295.61 |
10 | $273.38500 | $2,733.85 |
25 | $264.59640 | $6,614.91 |
50 | $258.02380 | $12,901.19 |
210 | $244.71776 | $51,390.73 |