
CY62158EV30LL-45ZSXIT | |
---|---|
DigiKey Part Number | 448-CY62158EV30LL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62158EV30LL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62158EV30LL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62158EV30LL-45ZSXIT |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.17000 | $40.17 |
10 | $37.43100 | $374.31 |
25 | $36.31280 | $907.82 |
50 | $35.46180 | $1,773.09 |
100 | $34.61560 | $3,461.56 |
250 | $33.50292 | $8,375.73 |
500 | $32.67100 | $16,335.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.07258 | $27,072.58 |
2,000 | $26.63258 | $53,265.16 |