
CY62138FV30LL-45ZXI | |
|---|---|
DigiKey Part Number | CY62138FV30LL-45ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62138FV30LL-45ZXI |
Description | IC SRAM 2MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62138FV30LL-45ZXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $27.53400 | $275.34 |
| 25 | $26.72960 | $668.24 |
| 50 | $26.11980 | $1,305.99 |
| 156 | $25.11564 | $3,918.04 |
| 312 | $24.50718 | $7,646.24 |
| 624 | $23.90362 | $14,915.86 |
| 1,092 | $23.42111 | $25,575.85 |




