32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62138FLL-45ZSXI

DigiKey Part Number
CY62138FLL-45ZSXI-ND
Manufacturer
Manufacturer Product Number
CY62138FLL-45ZSXI
Description
IC SRAM 2MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP II
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types